10110818-3025HFLF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: $83.37267
Datasheet
Image for 10110818-3025HFLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10110818-3025HFLF

DigiKey Part Number
10110818-3025HFLF-ND
Manufacturer
Manufacturer Product Number
10110818-3025HFLF
Description
28AWG SFP+CABLE ASSY
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 8.20' (2.50m) Black Unshielded
Datasheet
 Datasheet
EDA/CAD Models
10110818-3025HFLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
External
Length
8.20' (2.50m)
Color
Black
Shielding
Unshielded
Wire Gauge
28 AWG
Current - Max/Contact
500 mA
Frequency - Max
10Gbps
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.