Similar

10090932-P2448LF | |
|---|---|
DigiKey Part Number | 609-4040-ND |
Manufacturer | |
Manufacturer Product Number | 10090932-P2448LF |
Description | CONN D-SUB PIN 24-28AWG CRIMP |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 24-28 AWG |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Type Signal | Termination Finish Tin |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8656350064LF | Amphenol CS (FCI) | 618 | 609-1472-ND | $0.20000 | Similar |




