
10054999-R0150BULF | |
|---|---|
DigiKey Part Number | 10054999-R0150BULF-ND |
Manufacturer | |
Manufacturer Product Number | 10054999-R0150BULF |
Description | CONN GIG-ARRAY PLUG |
Customer Reference | |
Detailed Description | 16 Position High Speed I/O Plug to Plug 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | High Speed I/O | |
Number of Positions | 16 | |
Connector Type | Plug to Plug | |
Gender | Female to Female | |
Fastening Type | Push-Pull, Torxscrew | |
Features | Unequalized | |
Cable Type | Round | |
Usage | Network | |
Length | 4.92' (1.50m) | |
Color | - | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

