Similar

RJSNEJ38F08 | |
|---|---|
DigiKey Part Number | RJSNEJ38F08-ND |
Manufacturer | |
Manufacturer Product Number | RJSNEJ38F08 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Features Board Lock |
Packaging Tray | LED Color Green, Yellow - Yellow |
Part Status Obsolete | Tab Direction Up and Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 8 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJSAE538EA8 | Amphenol CS (Commercial Products) | 0 | 664-RJSAE538EA8-ND | $29.27489 | Similar |

