4 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
FLHS4390
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

FLHS4390

DigiKey Part Number
664-FLHS4390-ND
Manufacturer
Manufacturer Product Number
FLHS4390
Description
4 POSITION,PLUG,SOCKET,WIRE MOUN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
FLHS4390 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Through Hole
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FLHS4190Amphenol CS (Commercial Products)285664-FLHS4190-ND$0.45000Parametric Equivalent
In-Stock: 245
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$2.09000$2.09
10$1.78000$17.80
25$1.66840$41.71
50$1.58880$79.44
100$1.51270$151.27
250$1.41784$354.46
600$1.33292$799.75
1,200$1.26928$1,523.14
3,000$1.18985$3,569.55
Manufacturers Standard Package