
DRPC21B001340 | |
|---|---|
DigiKey Part Number | 664-DRPC21B001340-ND |
Manufacturer | |
Manufacturer Product Number | DRPC21B001340 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC21B001340 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Industrial Environments |
Connector Type Plug, Angled Up to Plug, Angled Down | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.92000 | $70.92 |
| 10 | $60.27600 | $602.76 |
| 25 | $56.50280 | $1,412.57 |
| 50 | $53.80780 | $2,690.39 |
| 100 | $51.24240 | $5,124.24 |
| 250 | $48.03868 | $12,009.67 |

