
DRPC21A001940 | |
|---|---|
DigiKey Part Number | 664-DRPC21A001940-ND |
Manufacturer | |
Manufacturer Product Number | DRPC21A001940 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC21A001940 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Industrial Environments |
Connector Type Plug to Plug, Angled Down | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.25000 | $60.25 |
| 10 | $51.21100 | $512.11 |
| 25 | $48.00480 | $1,200.12 |
| 50 | $45.71500 | $2,285.75 |
| 100 | $43.53510 | $4,353.51 |
| 250 | $40.81296 | $10,203.24 |

