
DRPC11A009040 | |
|---|---|
DigiKey Part Number | 664-DRPC11A009040-ND |
Manufacturer | |
Manufacturer Product Number | DRPC11A009040 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC11A009040 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ICC (Commercial Products) | Length 3.28' (1.00m) |
Series | Shielding Shielded |
Packaging Bag | Color Black |
Part Status Active | Style Industrial Environments |
Cable Type Round Cable | Base Product Number |
Connector Type Plug to Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.73000 | $31.73 |
| 10 | $26.95900 | $269.59 |
| 25 | $25.27160 | $631.79 |
| 50 | $24.06520 | $1,203.26 |
| 100 | $22.91710 | $2,291.71 |
| 250 | $21.48352 | $5,370.88 |
| 500 | $20.45946 | $10,229.73 |

