Image for 243A13250X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

243A13250X

DigiKey Part Number
243A13250X-ND
Manufacturer
Manufacturer Product Number
243A13250X
Description
CONN DSUB ADAPTER DB15F DB15M
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Manufacturer
Amphenol CONEC
Contact Finish
Gold
Series
Contact Finish Thickness
8.00µin (0.203µm)
Packaging
Box
Ingress Protection
IP20
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Connector Saver
Includes
3 pcs - 1 Connector, 2 Jack Screws
Convert To (Adapter End)
D-Sub, 15 Pin Female
Voltage Rating
100 V
Convert From (Adapter End)
D-Sub, 15 Pin Male
Current Rating (Amps)
7.5 A
Number of Rows
2
Housing Color
Silver
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 105°C
Features
Filter
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable