


MP-6A28GNSWHT-001 | |
|---|---|
DigiKey Part Number | 3272-MP-6A28GNSWHT-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSWHT-001 |
Description | UTP SLIM CAT6A 28AWG WHITE 1' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRM628A-WHT-1F | L-com | 0 | 5073-TRM628A-WHT-1F-ND | $41.07000 | Parametric Equivalent |
| TRM695A-WHT-1F | L-com | 0 | 5073-TRM695A-WHT-1F-ND | $38.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.32000 | $8.32 |
| 10 | $7.06700 | $70.67 |
| 25 | $6.62400 | $165.60 |
| 50 | $6.30780 | $315.39 |
| 100 | $6.00660 | $600.66 |
| 250 | $5.63064 | $1,407.66 |
| 500 | $5.36200 | $2,681.00 |
| 1,000 | $5.10623 | $5,106.23 |
| 2,500 | $4.78694 | $11,967.35 |

