Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 3.00' (914.4mm) Unshielded
High-Performance Ethernet Cables

MP-64RJ4528GR-003

DigiKey Part Number
3272-MP-64RJ4528GR-003-ND
Manufacturer
Manufacturer Product Number
MP-64RJ4528GR-003
Description
UTP SLIM CAT6 28AWG RED 3FT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (ARJ45, Ethernet, Split Pairs)
Manufacturer
Amphenol Cables on Demand
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$8.68000$8.68
10$7.37800$73.78
25$6.91600$172.90
50$6.58540$329.27
100$6.27100$627.10
250$5.87840$1,469.60
500$5.59794$2,798.97
1,000$5.33093$5,330.93
2,500$4.99756$12,493.90
Manufacturers Standard Package