


CO-058SMABNC0-000.6 | |
|---|---|
DigiKey Part Number | 3272-CO-058SMABNC0-000.6-ND |
Manufacturer | |
Manufacturer Product Number | CO-058SMABNC0-000.6 |
Description | COAX CBL BNC TO SMA 7.2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58C 7.200" (182.88mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Amphenol Cables on Demand | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 7.200" (182.88mm) |
Style BNC to SMA | Cable Type RG-58C |
1st Connector BNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.09000 | $26.09 |
| 10 | $22.17000 | $221.70 |
| 25 | $20.78160 | $519.54 |
| 50 | $19.78960 | $989.48 |
| 100 | $18.84540 | $1,884.54 |
| 250 | $17.66656 | $4,416.64 |
| 500 | $16.82438 | $8,412.19 |


