
QT05CSB83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT05CSB83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT05CSB83H0000G |
Description | TERM BLOCK 5POS SIDE ENTRY 10MM |
cms-standard-lead-time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bag | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 5 | Operating Temperature -20°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 20 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.20600 | $12.06 |
| 25 | $1.05000 | $26.25 |
| 50 | $0.94720 | $47.36 |
| 100 | $0.85860 | $85.86 |
| 250 | $0.76344 | $190.86 |
| 500 | $0.70638 | $353.19 |
| 1,000 | $0.66052 | $660.52 |
| 5,000 | $0.58764 | $2,938.20 |

