6 (Power) Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476L10-6PW

DigiKey Part Number
1178-MS3476L10-6PW-ND
Manufacturer
Manufacturer Product Number
MS3476L10-6PW
Description
MATRIX 26482 II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 (Power) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Packaging
Box
Shell Finish
Electroless Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
6 (Power)
Ingress Protection
Fluid Resistant
Grade
Military
Features
Coupling Nut
Qualification
MIL-DTL-26482 Series II
Shielding
Shell Size - Insert
10-6
Operating Temperature
-55°C ~ 200°C
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Insert Material
Plastic
Orientation
W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$69.60000$69.60
10$59.16200$591.62
25$55.45920$1,386.48
50$52.81380$2,640.69
100$50.29560$5,029.56
250$47.15116$11,787.79
Manufacturers Standard Package