MS27505E13B35S(LC) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $117.77950
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $115.36048
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $115.36048
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $1,348.32200
Image for MS27505E13B35S(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27505E13B35S(LC)

DigiKey Part Number
1178-MS27505E13B35S(LC)-ND
Manufacturer
Manufacturer Product Number
MS27505E13B35S(LC)
Description
RECEPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Amphenol Aerospace Operations
Fastening Type
Bayonet Lock
Series
Orientation
N (Normal)
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material
Aluminum Alloy
Connector Type
Receptacle Housing
Shell Finish
Cadmium over Nickel
Type
For Female Sockets
Housing Color
Olive Drab
Number of Positions
22
Ingress Protection
Environment Resistant
Grade
Military
Shielding
Unshielded
Qualification
MIL-DTL-38999
Note
Contacts Sold Separately
Shell Size - Insert
13-35
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MS27505E13B35BAmphenol Aerospace Operations01178-MS27505E13B35B-ND$117.77950Parametric Equivalent
MS27505E13F35BAmphenol Aerospace Operations01178-MS27505E13F35B-ND$115.36048Parametric Equivalent
MS27505E13F35S(LC)Amphenol Aerospace Operations01178-MS27505E13F35S(LC)-ND$115.36048Parametric Equivalent
KJL3T13B35SNL17ITT Cannon, LLC0KJL3T13B35SNL17-ND$1,348.32200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
21$107.39762$2,255.35