
MS27484T20F35SA | |
|---|---|
DigiKey Part Number | 1178-MS27484T20F35SA-ND |
Manufacturer | |
Manufacturer Product Number | MS27484T20F35SA |
Description | PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 79 | Features Coupling Nut, Ground |
Shell Size - Insert 20-35 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Applications Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $623.30000 | $623.30 |
| 10 | $529.92100 | $5,299.21 |
| 25 | $509.22960 | $12,730.74 |

