Image for MS27468T21B35B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27468T21B35B

DigiKey Part Number
1178-MS27468T21B35B-ND
Manufacturer
Manufacturer Product Number
MS27468T21B35B
Description
RECEPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
79 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Aerospace Operations
Mounting Feature
Bulkhead - Front Side Nut
Series
Fastening Type
Bayonet Lock
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum Alloy
Type
For Female Sockets
Shell Finish
Chromate over Cadmium
Number of Positions
79
Housing Color
Olive Drab
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series I
Shielding
Shielded
Shell Size - Insert
21-35
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 175°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$173.18290$17,318.29