Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS27468T13A35AD | |
|---|---|
DigiKey Part Number | 1178-MS27468T13A35AD-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T13A35AD |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation D |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum Alloy |
Type For Male Pins | Shell Finish Chromate over Cadmium |
Number of Positions 22 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series I | Note Contacts Sold Separately |
Shell Size - Insert 13-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 150°C |
Contact Size 22D |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS27468E13A35AD | Amphenol Aerospace Operations | 0 | 1178-MS27468E13A35AD-ND | $135.73350 | Parametric Equivalent |
| MS27468E13A35PD(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468E13A35PD(LC)-ND | $135.73350 | Parametric Equivalent |
| MS27468E13B35AD | Amphenol Aerospace Operations | 0 | 1178-MS27468E13B35AD-ND | $111.73150 | Parametric Equivalent |
| MS27468E13B35PD(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468E13B35PD(LC)-ND | $111.73150 | Parametric Equivalent |
| MS27468P13B35PD(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468P13B35PD(LC)-ND | $135.66230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $135.73350 | $13,573.35 |

