
JTPQ00RE-16-35S | |
|---|---|
DigiKey Part Number | 1178-JTPQ00RE-16-35S-ND |
Manufacturer | |
Manufacturer Product Number | JTPQ00RE-16-35S |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium over Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 55 | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series II | Shielding |
Shell Size - Insert 16-35 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $423.71200 | $2,118.56 |

