
165-61 | |
|---|---|
DigiKey Part Number | 1178-165-61-ND |
Manufacturer | |
Manufacturer Product Number | 165-61 |
Description | PLUG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Anodized |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection Waterproof |
Connector Type | Features Coupling Nut, Potted |
Number of Positions 8 | Shielding |
Shell Size - Insert 14-61 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Diallyl Phthalate (DAP) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,105.57000 | $1,105.57 |
| 10 | $953.01500 | $9,530.15 |

