NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

MC65Y103C

DigiKey Part Number
MC65Y103C-ND
Manufacturer
Manufacturer Product Number
MC65Y103C
Description
THERMISTOR NTC 10KOHM 3690K BEAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3690K
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Operating Temperature
-40°C ~ 105°C
Series
Power - Max
25 mW
Packaging
Bulk
Length - Lead Wire
3.00" (76.20mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
10k
Package / Case
Bead
Resistance Tolerance
±0.15°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
500$5.99448$2,997.24
Manufacturers Standard Package