
AZ165-2C-5DP1 | |
|---|---|
DigiKey Part Number | 3385-AZ165-2C-5DP1-ND |
Manufacturer | |
Manufacturer Product Number | AZ165-2C-5DP1 |
Description | AZ165-2C-5DP1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Test Button |
Series | Termination Style Plug In, Quick Connect - 0.079" (2.0mm) |
Packaging Tray | Must Operate Voltage 4 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -55°C ~ 70°C |
Contact Rating (Current) 7 A | Contact Material Silver Cerium (AgCe) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CUR, TUV, UL |
Load - Max Switching 1750VA, 210W | Relay Type |
Coil Current 181 mA | Coil Resistance 27.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $11.00477 | $3,301.43 |

