
600S100GW250XT4K | |
|---|---|
DigiKey Part Number | 478-12308-2-ND - Tape & Reel (TR) 478-12308-1-ND - Cut Tape (CT) 478-12308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S100GW250XT4K |
Description | CAP CER 10PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S100GW250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.50000 | $2.50 |
| 10 | $1.66100 | $16.61 |
| 50 | $1.33080 | $66.54 |
| 100 | $1.22880 | $122.88 |
| 500 | $1.05638 | $528.19 |
| 1,000 | $1.00299 | $1,002.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.00561 | $4,022.44 |
| 8,000 | $0.97398 | $7,791.84 |
| 12,000 | $0.95814 | $11,497.68 |

