
TR-5000-15 | |
|---|---|
DigiKey Part Number | 1691-1408-ND |
Manufacturer | |
Manufacturer Product Number | TR-5000-15 |
Description | FRONT CUTTER 16AWG SHEAR FLUSH C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Tapered |
Datasheet | Datasheet |
Category | Type Tip (End) |
Manufacturer American Hakko Products, Inc. | Shape Tapered |
Series | Features ESD Safe |
Packaging Box | Capacity 16 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.88000 | $48.88 |
| 5 | $45.30800 | $226.54 |
| 10 | $43.84800 | $438.48 |
| 25 | $41.99440 | $1,049.86 |

