Side (Diagonal) Cutter Angled, 21°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR-30-58

DigiKey Part Number
1691-1401-ND
Manufacturer
Manufacturer Product Number
TR-30-58
Description
MEDIUM CUTTER 14AWG CHAMFERED CU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled, 21°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Side (Diagonal)
Manufacturer
American Hakko Products, Inc.
Shape
Angled, 21°
Series
Features
ESD Safe
Packaging
Box
Capacity
14 AWG
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$29.32000$29.32
5$27.16400$135.82
10$26.28900$262.89
25$25.17600$629.40
Manufacturers Standard Package