Side (Diagonal) Cutter Angled, 48° Flush 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Angled, 48° Flush 5.12" (130.0mm)
TR-25-50
TR-25-50

TR-25-50

DigiKey Part Number
1691-1291-ND
Manufacturer
Manufacturer Product Number
TR-25-50
Description
CUTTER, ANGLE, CLEAN CUT, 16G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled, 48° Flush 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Angled, 48°
Manufacturer
American Hakko Products, Inc.
Cut Edge
Flush
Series
Length - Overall
5.12" (130.0mm)
Packaging
Bag
Features
Soft Grips
Part Status
Active
Capacity
16 AWG
Type
Side (Diagonal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$25.43000$25.43
5$23.57000$117.85
10$22.81100$228.11
25$21.84560$546.14
Manufacturers Standard Package