T39-IL02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T39-IL02

DigiKey Part Number
1691-T39-IL02-ND
Manufacturer
Manufacturer Product Number
T39-IL02
Description
TIP,CONICAL,R0.2 X 12.5MM,FX-970
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For FX-971
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.490" (12.45mm)
Diameter
0.008" (0.20mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FX-971
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$33.76000$33.76
5$30.63200$153.16
10$29.37900$293.79
25$27.79840$694.96
50$26.66020$1,333.01
100$25.59130$2,559.13
Manufacturers Standard Package