
T37-D5 | |
|---|---|
DigiKey Part Number | 1691-T37-D5-ND |
Manufacturer | |
Manufacturer Product Number | T37-D5 |
Description | CHISEL TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For FX-805 UHD |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer American Hakko Products, Inc. | Height 0.059" (1.50mm) |
Series | Width 0.195" (4.95mm) |
Packaging Box | Length 0.510" (12.95mm) |
Part Status Active | For Use With/Related Products FX-805 UHD |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.12000 | $117.12 |
| 5 | $106.28800 | $531.44 |
| 10 | $101.95100 | $1,019.51 |



