
T37-D32 | |
|---|---|
DigiKey Part Number | 1691-T37-D32-ND |
Manufacturer | |
Manufacturer Product Number | T37-D32 |
Description | CHISEL TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For FX-805 UHD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.047" (1.19mm) | |
Width | 0.120" (3.05mm) | |
Length | 0.510" (12.95mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FX-805 UHD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.60000 | $93.60 |
| 5 | $84.94200 | $424.71 |
| 10 | $81.46300 | $814.63 |
| 25 | $79.84480 | $1,996.12 |



