T31B-03D24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T31B-03D24

DigiKey Part Number
1691-T31B-03D24-ND
Manufacturer
Manufacturer Product Number
T31B-03D24
Description
TIP CHISEL 2.4 X 7.8MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For FX-100
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
0.020" (0.50mm)
Width
0.094" (2.40mm)
Length
0.307" (7.80mm)
Diameter
-
Tip Chip Size
-
Temperature Range
662°F (350°C)
For Use With/Related Products
FX-100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$37.54000$37.54
5$34.07800$170.39
10$32.68300$326.83
25$30.92480$773.12
50$29.65840$1,482.92
100$28.87050$2,887.05
Manufacturers Standard Package