
T31B-02D52 | |
|---|---|
DigiKey Part Number | 1691-T31B-02D52-ND |
Manufacturer | |
Manufacturer Product Number | T31B-02D52 |
Description | TIP CHISEL 5.2 X 6MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For FX-100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.031" (0.80mm) | |
Width | 0.205" (5.20mm) | |
Length | 0.236" (6.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 752°F (400°C) | |
For Use With/Related Products | FX-100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.54000 | $37.54 |
| 5 | $34.07800 | $170.39 |
| 10 | $32.68300 | $326.83 |
| 25 | $30.92480 | $773.12 |
| 50 | $29.65840 | $1,482.92 |
| 100 | $28.87050 | $2,887.05 |




