T31-02BC28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T31-02BC28

DigiKey Part Number
1691-1259-ND
Manufacturer
Manufacturer Product Number
T31-02BC28
Description
TIP,BEVEL,2.8MM/60 X 17.6MM,IH,4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel 60° For FX-100, FX1001
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Bevel 60°
Height
0.120" (3.05mm)
Width
0.110" (2.79mm)
Length
0.690" (17.53mm)
Diameter
-
Tip Chip Size
-
Temperature Range
752°F (400°C)
For Use With/Related Products
FX-100, FX1001
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$37.54000$37.54
5$34.07800$170.39
10$32.68300$326.83
25$30.92480$773.12
50$29.65840$1,482.92
100$28.87050$2,887.05
Manufacturers Standard Package