
T22-D08 | |
|---|---|
DigiKey Part Number | 1691-1191-ND |
Manufacturer | |
Manufacturer Product Number | T22-D08 |
Description | TIP,CHISEL,0.8 X 12MM,HD,FM-2030 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For FM-2030, FM-2031 |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer American Hakko Products, Inc. | Height 0.020" (0.50mm) |
Series | Length 0.472" (12.00mm) |
Packaging Bag | Diameter 0.031" (0.80mm) OD |
Part Status Active | For Use With/Related Products FM-2030, FM-2031 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.55000 | $55.55 |
| 5 | $50.41400 | $252.07 |
| 10 | $48.34700 | $483.47 |
| 25 | $45.74840 | $1,143.71 |
| 50 | $43.87500 | $2,193.75 |
| 100 | $43.29720 | $4,329.72 |





