Soldering Tip Bevel 60° For 900M, 907, 913, FX-600, FX-8801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18-S6

DigiKey Part Number
1691-1185-ND
Manufacturer
Manufacturer Product Number
T18-S6
Description
TIP,C1.27,MICRO,FX-8801/907/900M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel 60° For 900M, 907, 913, FX-600, FX-8801
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Bevel 60°
Manufacturer
American Hakko Products, Inc.
Height
0.051" (1.30mm)
Series
Width
0.051" (1.30mm)
Packaging
Bag
Length
0.650" (16.50mm)
Part Status
Active
For Use With/Related Products
900M, 907, 913, FX-600, FX-8801
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$13.91000$13.91
5$12.63000$63.15
10$12.11200$121.12
25$11.46160$286.54
50$10.99220$549.61
100$10.54210$1,054.21
500$9.56672$4,783.36
Manufacturers Standard Package