Image for T17-BCF3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T17-BCF3

DigiKey Part Number
T17-BCF3-ND
Manufacturer
Manufacturer Product Number
T17-BCF3
Description
TIP,BEVEL,N2,3MM/45 X 10MM,TINNE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel 45° For FM-2026
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Bevel 45°
Manufacturer
American Hakko Products, Inc.
Height
0.130" (3.30mm)
Series
Width
0.120" (3.05mm)
Packaging
Bulk
Length
0.390" (9.91mm)
Part Status
Active
For Use With/Related Products
FM-2026
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$64.95000$64.95
Manufacturers Standard Package