
T16-1004 | |
|---|---|
DigiKey Part Number | 1691-1160-ND |
Manufacturer | |
Manufacturer Product Number | T16-1004 |
Description | TIP,CHIP,2PK,2MM,FM-2022 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezer Tip For 900M, 907, 913, FX-600, FX-8801 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | - | |
Height | 0.028" (0.70mm) | |
Width | 0.079" (2.00mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | 900M, 907, 913, FX-600, FX-8801 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.64000 | $139.64 |
| 5 | $126.72600 | $633.63 |
| 10 | $124.70700 | $1,247.07 |




