
T15-XD15 | |
|---|---|
DigiKey Part Number | T15-XD15-ND |
Manufacturer | |
Manufacturer Product Number | T15-XD15 |
Description | TIP,CHISEL,LARGE MASS XD,1.5 X 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For FM-203, FM-204, FM-205, FM-206, FX-951 |
Category | Tip Shape Chisel |
Manufacturer American Hakko Products, Inc. | Height 0.030" (0.76mm) |
Series | Width 0.060" (1.52mm) |
Packaging Bulk | Length 0.590" (14.99mm) |
Part Status Active | For Use With/Related Products FM-203, FM-204, FM-205, FM-206, FX-951 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.39000 | $58.39 |
| 5 | $52.99000 | $264.95 |
| 10 | $50.81900 | $508.19 |
| 25 | $48.08640 | $1,202.16 |
| 50 | $46.11720 | $2,305.86 |
| 100 | $45.73540 | $4,573.54 |






