
T15-R23 | |
|---|---|
DigiKey Part Number | T15-R23-ND |
Manufacturer | |
Manufacturer Product Number | T15-R23 |
Description | TIP,SLOT,2.3 X 1.5MM,CHIP0805,FM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Slot For FM-203, FM-204, FM-205, FM-206, FX-951 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Slot | |
Height | 0.060" (1.52mm) | |
Width | 0.180" (4.57mm) | |
Length | 0.200" (5.08mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FM-203, FM-204, FM-205, FM-206, FX-951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.38000 | $81.38 |
| 5 | $73.85000 | $369.25 |
| 10 | $70.82600 | $708.26 |
| 25 | $67.01760 | $1,675.44 |
| 50 | $66.37480 | $3,318.74 |


