T15-JD16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15-JD16

DigiKey Part Number
1691-1145-ND
Manufacturer
Manufacturer Product Number
T15-JD16
Description
TIP,BENT CHISEL,1.6MM/30 X 6MM X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel, Bent 30° For FM-202, FM-203, FM-204, FM-206, FP-101, FP-102, FX-951
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel, Bent 30°
Height
0.024" (0.60mm)
Width
0.063" (1.60mm)
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-202, FM-203, FM-204, FM-206, FP-101, FP-102, FX-951
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$38.66000$38.66
5$35.08800$175.44
10$33.65200$336.52
25$31.84160$796.04
50$30.53780$1,526.89
100$29.76480$2,976.48
Manufacturers Standard Package