Soldering Tip Bevel 60° For FM-203, FM-204, FM-205, FM-206, FX-951
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15-CF2

DigiKey Part Number
1691-1126-ND
Manufacturer
Manufacturer Product Number
T15-CF2
Description
TIP,BEVEL,2MM/60 X 19MM,TINNED F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel 60° For FM-203, FM-204, FM-205, FM-206, FX-951
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Bevel 60°
Manufacturer
American Hakko Products, Inc.
Height
0.079" (2.00mm)
Series
Width
0.079" (2.00mm)
Packaging
Bag
Length
0.709" (18.00mm)
Part Status
Active
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$74.37000$74.37
5$67.49200$337.46
10$64.72900$647.29
25$61.24840$1,531.21
50$60.05540$3,002.77
Manufacturers Standard Package