
T15-BCF3 | |
|---|---|
DigiKey Part Number | 1691-1122-ND |
Manufacturer | |
Manufacturer Product Number | T15-BCF3 |
Description | SOLDERING TIP SHAPE-3BC TINNED S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel 45° For FM-203, FM-204, FM-205, FM-206, FX-951 |
Datasheet | Datasheet |
Category | Tip Shape Bevel 45° |
Manufacturer American Hakko Products, Inc. | Height 0.130" (3.30mm) |
Series | Width 0.118" (3.00mm) |
Packaging Bag | Length 0.394" (10.00mm) |
Part Status Active | For Use With/Related Products FM-203, FM-204, FM-205, FM-206, FX-951 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.22000 | $25.22 |
| 5 | $22.88600 | $114.43 |
| 10 | $21.94900 | $219.49 |
| 25 | $20.76920 | $519.23 |
| 50 | $19.91880 | $995.94 |
| 100 | $19.10320 | $1,910.32 |
| 500 | $17.87062 | $8,935.31 |



