Soldering Tip Chisel, Bent 30° For FM-203, FM-204, FM-205, FM-206, FX-951
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15-1605

DigiKey Part Number
1691-1112-ND
Manufacturer
Manufacturer Product Number
T15-1605
Description
TIP,BENT CHISEL,1.5MM/30 X 3MM X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel, Bent 30° For FM-203, FM-204, FM-205, FM-206, FX-951
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel, Bent 30°
Manufacturer
American Hakko Products, Inc.
Height
0.039" (1.00mm)
Series
Width
0.055" (1.40mm)
Packaging
Bag
Length
0.748" (19.00mm)
Part Status
Active
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$48.85000$48.85
5$44.32800$221.64
10$42.51200$425.12
25$40.22640$1,005.66
50$38.57900$1,928.95
100$37.54480$3,754.48
Manufacturers Standard Package