
T15-1204 | |
|---|---|
DigiKey Part Number | T15-1204-ND |
Manufacturer | |
Manufacturer Product Number | T15-1204 |
Description | TIP,QUAD,17.9 X 17.9MM,PLCC-44,F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Quad For FM-203, FM-204, FM-205, FM-206, FX-951 |
Category | Tip Shape Quad |
Manufacturer American Hakko Products, Inc. | Height 0.220" (5.59mm) |
Series | Width 0.700" (17.78mm) |
Packaging Bulk | Length 0.700" (17.78mm) |
Part Status Active | For Use With/Related Products FM-203, FM-204, FM-205, FM-206, FX-951 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.70000 | $130.70 |

