Soldering Tip Conical For FX-901
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T11-B

DigiKey Part Number
1691-1275-ND
Manufacturer
Manufacturer Product Number
T11-B
Description
TIP,CONICAL,B,FX-901
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For FX-901
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Conical
Manufacturer
American Hakko Products, Inc.
Length
0.295" (7.50mm)
Packaging
Bag
Diameter
0.008" (0.20mm) OD
Part Status
Active
For Use With/Related Products
FX-901
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$36.16000$36.16
5$32.81400$164.07
10$31.47100$314.71
25$29.77880$744.47
50$28.55980$1,427.99
100$27.39000$2,739.00
500$26.82768$13,413.84
Manufacturers Standard Package