New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX972-010

DigiKey Part Number
1691-FX972-010-ND
Manufacturer
Manufacturer Product Number
FX972-010
Description
DUAL PORT SOLDERING STATION
Customer Reference
Detailed Description
Soldering 200W 2 120V LCD Display
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Soldering
Wattage
200W
Voltage - Input
120V
Plug Type
Included, Not Specified
Voltage - Output
24V
Number of Channels
2
Control/Display Type
Digital
Includes
Soldering Handle
Base Unit
FX-971
Supplied Iron, Tweezer, Handle
FX-9701
Supplied Tips/Nozzles
-
Workstand
FH-215
Temperature Range
122°F ~ 932°F (50°C ~ 500°C)
Features
LCD Display
Tip Cleaner
Scouring Pad and Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.