MFR Recommended
MFR Recommended
MFR Recommended

FX888D-29BY | |
|---|---|
DigiKey Part Number | 1691-FX888D-29BY-ND |
Manufacturer | |
Manufacturer Product Number | FX888D-29BY |
Description | SOLDERING STATION 70W 1 CH 120V |
Customer Reference | |
Detailed Description | Soldering 70W 1 120VAC ESD Safe, Iron Holder |
Category | Number of Channels 1 |
Manufacturer American Hakko Products, Inc. | Control/Display Type Digital |
Series | Includes Iron Holder |
Packaging Bulk | Base Unit FX888D |
Part Status Obsolete | Supplied Iron, Tweezer, Handle FX-8801-02 |
Type Soldering | Supplied Tips/Nozzles T18-D16 |
Wattage 70W | Workstand Included, Not Specified |
Voltage - Input 120VAC | Temperature Range 122°F ~ 896°F (50°C ~ 480°C) |
Plug Type Included, Not Specified | Features ESD Safe, Iron Holder |
Voltage - Output 26V | Tip Cleaner Sponge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX888DX-010BY | American Hakko Products, Inc. | 308 | 1691-FX888DX-010BY-ND | $199.38000 | MFR Recommended |
| FX888DX-010SV | American Hakko Products, Inc. | 141 | 1691-FX888DX-010SV-ND | $199.38000 | MFR Recommended |
| FX888DX-010YW | American Hakko Products, Inc. | 33 | 1691-FX888DX-010YW-ND | $199.38000 | MFR Recommended |




