
FM206-DTS | |
|---|---|
DigiKey Part Number | 1691-1065-ND |
Manufacturer | |
Manufacturer Product Number | FM206-DTS |
Description | SOLDER REWORK STA 410W 3 CH 120V |
Customer Reference | |
Detailed Description | Desoldering, Rework, Soldering 410W 3 120V Auto Off, Configurable Display, ESD Safe, Graphic User Interface, Internal Air, Passcode Protected, Security Lock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Desoldering, Rework, Soldering | |
Wattage | 410W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15P | |
Voltage - Output | 24V | |
Number of Channels | 3 | |
Control/Display Type | Digital | |
Includes | Ceramic Filter (10), Cleaning Drill, Cord Holder, Heat Resistant Pad (2), Iron Holder (3), Nozzle Remover | |
Base Unit | FM-206 | |
Supplied Iron, Tweezer, Handle | FM2022-02, FM2024-02, FM2027-06 | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | FH200-01, FH200-03, FH200-05 | |
Temperature Range | - | |
Features | Auto Off, Configurable Display, ESD Safe, Graphic User Interface, Internal Air, Passcode Protected, Security Lock | |
Tip Cleaner | Scouring Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,904.32000 | $2,904.32 |











