FM206-DSS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM206-DSS

DigiKey Part Number
1691-1064-ND
Manufacturer
Manufacturer Product Number
FM206-DSS
Description
SOLDER REWORK STA 410W 3 CH 120V
Customer Reference
Detailed Description
Desoldering, Rework, Soldering 410W 3 120V Auto Off, Configurable Display, ESD Safe, Graphic User Interface, Internal Air, Passcode Protected, Security Lock
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Desoldering, Rework, Soldering
Wattage
410W
Voltage - Input
120V
Plug Type
NEMA 5-15P
Voltage - Output
24V
Number of Channels
3
Control/Display Type
Digital
Includes
Ceramic Filter (10), Cleaning Drill, Cord Holder, Heat Resistant Pad (2), Iron Holder (3), Nozzle Remover
Base Unit
FM-206
Supplied Iron, Tweezer, Handle
FM2024-02, FM2027-06 (2)
Supplied Tips/Nozzles
Sold Separately
Workstand
FH200-01, FH200-05
Temperature Range
-
Features
Auto Off, Configurable Display, ESD Safe, Graphic User Interface, Internal Air, Passcode Protected, Security Lock
Tip Cleaner
Scouring Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$2,686.06000$2,686.06
Manufacturers Standard Package