FM203-HD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


American Hakko Products, Inc.
In Stock: 0
Unit Price: $0.00000
FM203-HD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM203-HD

DigiKey Part Number
1691-1058-ND
Manufacturer
Manufacturer Product Number
FM203-HD
Description
SOLDERING STATION 140W 2 CH 120V
Customer Reference
Detailed Description
Soldering 140W 2 120V Auto off, ESD Safe, LED in Handpiece, Low Temperature Alarm, Sleep Mode, Temperature Lockout
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Soldering
Wattage
140W
Voltage - Input
120V
Plug Type
NEMA 5-15P
Voltage - Output
24V
Number of Channels
2
Control/Display Type
Digital
Includes
Heat Resistant Pad, Iron Holder, Key Card, Tip Tray
Base Unit
FM-203
Supplied Iron, Tweezer, Handle
FM-2030-01
Supplied Tips/Nozzles
Sold Separately
Workstand
FH200-01
Temperature Range
-
Features
Auto off, ESD Safe, LED in Handpiece, Low Temperature Alarm, Sleep Mode, Temperature Lockout
Tip Cleaner
Scouring Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes