Side (Diagonal) Cutter Angled, 21° Flush
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP-170-D

DigiKey Part Number
1691-1382-ND
Manufacturer
Manufacturer Product Number
CHP-170-D
Description
MICRO CUTTER 16AWG FLUSH CUT DIS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled, 21° Flush
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Angled, 21°
Manufacturer
American Hakko Products, Inc.
Cut Edge
Flush
Series
Features
ESD Safe
Packaging
Box
Capacity
16 AWG
Part Status
Active
Base Product Number
Type
Side (Diagonal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$17.16000$17.16
5$15.90000$79.50
10$15.38900$153.89
25$14.73760$368.44
Manufacturers Standard Package